CRIMP DIE, 354940-1 HAND CRIMP TOOL; For Use With:354940-1 PRO-CRIMPER III Hand Tool Frame; Crimp Die Applications:BNC COAXICON Connectors ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
TE Connectivity 91904-1 technical specifications.
General
ELV
Not Applicable
Lead Free
Not Applicable
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
No
Series
Pro-Crimper III, Coaxicon
Compliance
RoHS
Not CompliantNo
Datasheet
TE Connectivity 91904-1 Datasheet
Download the complete datasheet for TE Connectivity 91904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.