TE Connectivity 91D1-14-08-1-ZB technical specifications.
| Body Material | Aluminium |
| Package/Case | 603 |
| Length | 34mm |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 91 |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 91D1-14-08-1-ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.