Spring Backshell 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Spin
TE Connectivity 91D1-16-10-1-B-HE200 technical specifications.
| Angular Function | 180° |
| Shell Size | 16 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Coupling | Spin |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 91D1-16-10-1-B-HE200 to view detailed technical specifications.
No datasheet is available for this part.