TE Connectivity 91D1-20-14-1-ZB technical specifications.
| Package/Case | 603 |
| Length | 34mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 91 |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91D1-20-14-1-ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.