Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 8 Right Angle Aluminum Alloy
TE Connectivity 91D3-08-04-1-C-HE050 technical specifications.
| Body Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91D3-08-04-1-C-HE050 to view detailed technical specifications.
No datasheet is available for this part.