Spring Adaptor 180° 13 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
TE Connectivity 91H1-13-08-1-ZB-HE200 technical specifications.
| Angular Function | 180° |
| Shell Size | 13 |
| Body Plating | Zinc Cobalt Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 91H1-13-08-1-ZB-HE200 to view detailed technical specifications.
No datasheet is available for this part.