TE Connectivity 91H1-13-09-1-ZN-HE100 technical specifications.
| Angular Function | 180° |
| Shell Size | 13 |
| Body Plating | Zinc Nickel Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 91H1-13-09-1-ZN-HE100 to view detailed technical specifications.
No datasheet is available for this part.