
TE Connectivity 91H1-17-12-1-C-HE300 technical specifications.
| Body Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91H1-17-12-1-C-HE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.