Spring Backshell 180° 21 Shell Size Passivated Stainless Steel
TE Connectivity 91H1-21-10-4-J-HE200 technical specifications.
| Angular Function | 180° |
| Shell Size | 21 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 91H1-21-10-4-J-HE200 to view detailed technical specifications.
No datasheet is available for this part.