Spring Backshell 90° 15 Shell Size Cadmium Over Electroless Nickel Aluminum
TE Connectivity 91H3-15-10-1-B-HE200 technical specifications.
| Angular Function | 90° |
| Shell Size | 15 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 91H3-15-10-1-B-HE200 to view detailed technical specifications.
No datasheet is available for this part.