TE Connectivity 91Q1-20-11-1-ZB technical specifications.
| Length | 36mm |
| Orientation | Straight |
| Series | 91 |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91Q1-20-11-1-ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.