Spring Backshell for PAT 608 Circular Connectors Shell Size 2 Straight Nickel Aluminum Bronze
TE Connectivity 91S1-22-11-2-Z-HE200 technical specifications.
| Body Material | Bronze, Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91S1-22-11-2-Z-HE200 to view detailed technical specifications.
No datasheet is available for this part.