TE Connectivity 91SH1-11-05-1-ZB technical specifications.
| Body Material | Aluminium |
| Length | 30mm |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 91 |
| Shell Size | 11 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91SH1-11-05-1-ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.