2-position, 1-row straight wire housing for cable mounting. Features a 2.5mm pitch and accepts 22AWG wire with crimp termination. Rated for 3A contact current and operates between -25°C and 105°C. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 92009-2 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.177inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.295inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 92009-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.