Four-position, straight, cable mount wire housing with a 2.5mm pitch. Features female socket contacts made of bronze, rated for 3A and 250V AC. Housing is natural colored, UL94 V-0 flammability rated, and operates between -25°C and 105°C. Designed for 22AWG wire with crimp termination.
TE Connectivity 92009-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.177inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.492inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 92009-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.