6-position, 1-row straight wire housing with 2.5mm pitch, designed for cable mounting. Features female socket contacts made of bronze with a 3A current rating and a 250V AC voltage rating. Operating temperature range from -25°C to 105°C, with UL94 V-0 flammability rating. Housing is natural colored, made of plastic, and is RoHS compliant.
TE Connectivity 92009-6 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.177inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.688inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 92009-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.