
8-position, 1-row straight cable mount wire housing featuring a 2.5mm pitch. This natural colored, female socket connector is designed for crimp termination, accepting 22AWG wire. It boasts a 3A contact current rating, 250V AC voltage rating, and operates within a -25°C to 105°C temperature range. Constructed with UL94 V-0 rated material, this RoHS compliant component offers mating alignment and is supplied loose piece in a package of 500.
TE Connectivity 92009-8 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.177inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.885inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 92009-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.