TE Connectivity 92009-9 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | METRIC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 92009-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.