The 925015-0 connector from TE Connectivity is a cable mount rectangular connector with a current rating of 11A. It has a natural housing color and a length of 19mm. The connector is designed for straight orientation and has a pitch of 5mm. It is not RoHS compliant.
TE Connectivity 925015-0 technical specifications.
| Current Rating | 11A |
| Housing Color | Natural |
| Length | 19mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 925015-0 to view detailed technical specifications.
No datasheet is available for this part.