
TE Connectivity 925015-1 technical specifications.
| Body Material | Polyamide |
| Color | Natural, Black |
| Depth | 18mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 18mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
