
4-position, 1-row wire-to-wire connector housing with a straight orientation. Features a natural colored, UL94 V-2 flammability rated housing, operating across a temperature range of -67°C to 221°C. This RoHS compliant component offers a 0.28-inch pitch and is supplied in cartons of 4000 units.
TE Connectivity 925074 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.73mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 28.83mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Carton |
| Pitch | 0.28inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| VDE Tested | No |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.