
TE Connectivity 925176-4 technical specifications.
| Color | Natural |
| Depth | 20.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 27.8mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925176-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.