
TE Connectivity 925176-5 technical specifications.
| Body Material | Glass fibre |
| Color | Black |
| Gender | Receptacle |
| Length | 0.81inch |
| Material | Polyamide, Nylon, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 7.92mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925176-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.