TE Connectivity 925256-1 technical specifications.
| Color | Natural |
| Gender | Male |
| Length | 64.516mm |
| Number of Positions | 40 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Width | 35.0012mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.