
7-position circular connector for automotive signal applications. Features a straight, male, wire-to-wire configuration with crimp contact type. Operates within a -40°C to 105°C temperature range, with a natural colored nylon housing. This unshielded, polarized connector is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 925264 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.755inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.755inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CIC |
| Serviceable | No |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925264 to view detailed technical specifications.
No datasheet is available for this part.