
TE Connectivity 925276 technical specifications.
| Color | Natural |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 426.72mm |
| Number of Circuits | 6 |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.