TE Connectivity 925300-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.