TE Connectivity 925313-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 61.3mm |
| Housing Color | Black |
| Length | 45mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Carton |
| Pitch | 6.15mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925313-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.