
1-position, straight, male receptacle housing for 6.35mm tab width contacts. Constructed from natural/beige nylon with a UL94 V-2 flammability rating. Features quick connect termination and free-hanging mounting. Designed for 1 circuit and 1 contact, with mating retention.
TE Connectivity 925324-2 technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Contact Gender | Male |
| Depth | 24.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925324-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
