2-position, 1-row female socket receptacle housing with a 2.54mm pitch. Features bronze contacts, a green housing, and a straight orientation. Rated for 250V AC, operating from -65°C to 105°C. Crimp termination, free hanging/cable mount, and UL94 V-0 flammability rating.
TE Connectivity 925366-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.55inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 2.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925366-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.