
Five-position, single-row wire housing with straight orientation and 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A current and 250V working voltage. This green, cable mount receptacle housing is UL94 V-0 flammability rated and operates between -65°C and 105°C. Designed for crimp termination, it is RoHS and ELV compliant.
TE Connectivity 925366-5 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.55inch |
| Housing Color | Green |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 2.94mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925366-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.