6-position, 1-row wire housing with a 2.54mm pitch, designed for crimp termination. This straight, cable mount receptacle features female socket contacts and a 3A current rating. Operating across a temperature range of -65°C to 105°C, it supports up to 250V and boasts a UL94 V-0 flammability rating. The green housing is provided in a box of 1000 units.
TE Connectivity 925366-6 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.55inch |
| Housing Color | Green |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.94mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925366-6 to view detailed technical specifications.
No datasheet is available for this part.