8-position, 2-row rectangular wire housing with a 2.54mm pitch, designed for straight, cable-mount, free-hanging applications. Features female socket contacts and a green housing with UL94 V-0 flammability rating. Operates within a temperature range of -65°C to 105°C and is RoHS compliant.
TE Connectivity 925367-4 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925367-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.