3-position, 1-row straight receptacle wire housing for cable mounting. Features a 2.54mm pitch and female socket contacts, with a maximum operating temperature of 105°C and a minimum of -65°C. This green housing offers strain relief, mating retention, and a UL94 V-0 flammability rating. It operates at 250V and is RoHS compliant.
TE Connectivity 925369-3 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.11inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925369-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.