Green wire housing connector with 6 positions and 2.54mm pitch, featuring a straight, cable mount orientation. This receptacle housing accepts crimp termination and offers a 3A current rating with a 250V AC voltage rating. Constructed with UL94 V-0 flammability rating and bronze contacts, it operates within a -65°C to 105°C temperature range. Includes strain relief and mating retention for secure connections.
TE Connectivity 925369-6 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 16.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.11inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 2.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925369-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.