Four-position, straight, cable mount receptacle housing with a 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A and 250V AC. Constructed from UL94 V-0 flammability rated green plastic, this housing offers mating retention and strain relief. Operating temperature range is -65°C to 105°C.
TE Connectivity 925370-2 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 16.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.21inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.