One-position, straight orientation wire housing receptacle for crimp termination. Features a polyamide body in clear and natural colors, with a 6.35mm tab width and 20mm depth. Designed for free-hanging, cable mounting, this insulated housing is RoHS compliant and sold in a box of 1000 units.
TE Connectivity 925387-1 technical specifications.
| Body Material | Nylon |
| Color | Clear, Natural |
| Depth | 20mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Clear |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 0.79inch |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925387-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.