18-position, 3-row straight rectangular connector housing for cable mounting. Features male pin contacts and a natural polyamide insulation material. Rated for 250V AC and 28A current, with an operating temperature range of -55°C to 105°C. Compliant with ELV and RoHS standards, and exhibits UL94 V-0 flammability.
TE Connectivity 925450-1 technical specifications.
| Color | Beige |
| Contact Type | Male Pin |
| Current Rating | 28A |
| Depth | 22.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 31.6mm |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Length | 41.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.205inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | .140 MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 41.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.