TE Connectivity 925468-1 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Pitch | 7.6mm |
| Radiation Hardening | No |
| Series | Positive Mate |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925468-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.