TE Connectivity 925470-2 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925470-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.