25-position, 2-row straight cable mount wire housing for signal applications. Features a 5mm pitch and 0.197 inch row spacing, accepting 0.118 inch mating tabs. This black, female connector system is UL94 HB flammability rated and RoHS compliant. Designed for wire-to-device connectivity, it offers polarized mating and is suitable for automotive environments.
TE Connectivity 925471-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 11.7mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 70mm |
| Mating Tab Width | 0.118inch |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.