TE Connectivity 925474-1 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | Positive Mate |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925474-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.