3-position, 5mm pitch wire housing for crimp and IDC termination. Features a straight, cable mount orientation and a free-hanging mounting style. Constructed from durable nylon with a white housing color. Operates within a temperature range of -30°C to 105°C. RoHS compliant.
TE Connectivity 925475-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 36mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 36mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 2.79mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925475-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.