TE Connectivity 925485-1 technical specifications.
| ELV | Compliant |
| Material | Polyphenylene |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925485-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.