
96-position, 3-row straight receptacle header for board-to-board applications. Features a 2.54mm pitch and tin, nickel, or gold contact plating on copper alloy and bronze contacts. Rated for 250V DC and a maximum current of 3A, with an operating temperature range of -65°C to 125°C. Housing is grey, UL94 V-0 flammability rated, and lead-free compliant. Mounts via through-hole termination.
TE Connectivity 925486-1 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Nickel, Gold |
| Current Rating | 1.5A |
| Depth | 14.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.39mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD IV |
| Shell Size | C |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925486-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.