TE Connectivity 925553-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 0.453inch |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 42000 |
| Packaging | Strip |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.