
Automotive signal and power contact, female, cable mount, straight orientation, designed for crimp termination. Features a copper and brass contact material with tin plating, rated for 25A and operating temperatures from -40°C to 230°C. Accommodates wire gauges from 17 to 20AWG, with an insulation diameter of 0.118 inches and mating tab width of 0.248 inches. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 925575-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925575-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.