
Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 15 to 20 AWG, it offers a 20A current rating and operates within a temperature range of -40°C to 230°C. Constructed from a copper alloy with tin plating, this component is RoHS compliant and meets VDE and IEC approvals. Its dimensions are 19.3mm in length, 5.05mm in height, and 4.15mm in depth, with an insulation diameter of 0.118 inches. Supplied on tape and reel, with 4000 units per package.
TE Connectivity 925590-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Zinc, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.05mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925590-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.