Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 15 and 20 AWG, with an insulation diameter of 0.118 inches. Constructed from copper and brass with silver plating, this contact operates within a temperature range of -40°C to 248°C. It is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 925590-4 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.3mm |
| Insulation | Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925590-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.