
TE Connectivity 925595-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 20A |
| Gender | Female |
| Insulation Diameter | 3.7mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.